Sick Transponders
- RS Stock No.:
- 286-9976
- Mfr. Part No.:
- 6080937
- Brand:
- Sick
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 286-9976
- Mfr. Part No.:
- 6080937
- Brand:
- Sick
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sick | |
| Device Type | UHF Transponder | |
| Length | 21mm | |
| Width | 85mm | |
| Dimensions | 21 x 85 x 10 mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -35°C | |
| Communication Protocol | RFID | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Sick | ||
Device Type UHF Transponder | ||
Length 21mm | ||
Width 85mm | ||
Dimensions 21 x 85 x 10 mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -35°C | ||
Communication Protocol RFID | ||
Depth 10mm | ||
- COO (Country of Origin):
- CN
