Pepperl + Fuchs Transponder Transponder IQC21, 896 bit

Subtotal (1 pack of 25 units)*

$278.53

(exc. GST)

$306.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$11.141$278.53

*price indicative

RS Stock No.:
205-9834
Mfr. Part No.:
IQC21-50 25pcs
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Memory Size

896bit

Product Type

Transponder

Device Type

Transponder

Maximum Frequency

13.56MHz

IP Rating

IP67

Maximum Operating Temperature

85°C

Series

IQC21

Standards/Approvals

ISO 15693, RoHS Directive 2011/65/EU, EN 50581, EN 300330

Length

50mm

Width

50mm

COO (Country of Origin):
TW
The Pepperl + Fuchs IQC21-50 25pcs RFID Transponder.

Operating frequency 13.56 MHz

Conforms to ISO 15693

64 bit Fix code

896 bits memory available

Readable and writable from both sides

Degree of protection IP68

Mounting holes for simple installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy