SICK Transponders
- RS Stock No.:
- 286-9969
- Mfr. Part No.:
- 6070051
- Brand:
- SICK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 286-9969
- Mfr. Part No.:
- 6070051
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Device Type | UHF Transponder | |
| Length | 15mm | |
| Width | 97mm | |
| Dimensions | 15 x 97 x 0.2 mm | |
| Communication Protocol | RFID | |
| Minimum Operating Temperature | -40°C | |
| Depth | 0.2mm | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Device Type UHF Transponder | ||
Length 15mm | ||
Width 97mm | ||
Dimensions 15 x 97 x 0.2 mm | ||
Communication Protocol RFID | ||
Minimum Operating Temperature -40°C | ||
Depth 0.2mm | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
Overview
The RFID transponder (also called RFID tags) from SICK work on the basis of high frequency (HF) or ultra-high frequency (UHF). The tags work passively and use the energy of the RFID read/write device for data transmission. Both HF and UHF transponders follow a standard which is valid worldwide.
The large range of transponders regarding dimensions, size, storage size, ambient operating temperature, mounting and read range enable use in many different applications. RFID tags can save up to 64 bits of data and can be identified up to a read range of 10 m. Together with the RFID read/write devices, they create reliable and future-proof identification solutions.
At a glance
Passive transponders
Compliance with standards
Mounting on various materials possible, even on metallic surfaces
No visual contact required
Reading and writing
Ambient temperature range from −40 °C to +230 °C
Compliance with standards
Mounting on various materials possible, even on metallic surfaces
No visual contact required
Reading and writing
Ambient temperature range from −40 °C to +230 °C
Your Benefit
Low price and maintenance-free
Standard-compatible transponders enable future-proof solutions
High flexibility thanks to the option of mounting on different materials and functions which make visual contact to the RFID read/write device unnecessary
Variable use due to quick and easy overwriting of transponder data
The rugged design enables reliable operation - even in tough industrial environments
Standard-compatible transponders enable future-proof solutions
High flexibility thanks to the option of mounting on different materials and functions which make visual contact to the RFID read/write device unnecessary
Variable use due to quick and easy overwriting of transponder data
The rugged design enables reliable operation - even in tough industrial environments
