Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Sensors
Identification Sensors
Sick Transponders
RS Stock No.:
286-9957
Mfr. Part No.:
6052355
Brand:
Sick
N
View this category
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Add to Basket
Units
Back Order
Save to a parts list
Price (ex. GST) Each
$6.15
(exc. GST)
$6.77
(inc. GST)
Units
Per unit
1 +
$6.15
RS Stock No.:
286-9957
Mfr. Part No.:
6052355
Brand:
Sick
Technical data sheets
Legislation and Compliance
Specifications
Datasheet - 6052355
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
Attribute
Value
Device Type
UHF Transponder
Length
70mm
Width
110mm
Depth
0.42mm
Minimum Operating Temperature
-40°C
Communication Protocol
RFID
Dimensions
70 x 110 x 0.42 mm
Maximum Operating Temperature
+85°C
Related links
Sick Transponders
Siemens Transponders
Transponders
Siemens Wireless Transponders
Pepperl + Fuchs Wireless Transponders
Parallax Inc Wireless Transponders
Sick Ethernet Transponders, 10 → 30 V dc
Siemens Fixed Transponders