Pepperl + Fuchs Transponder Transponder IQC21, 896 bit
- RS Stock No.:
- 205-9832
- Mfr. Part No.:
- IQC21-16 50pcs
- Brand:
- Pepperl + Fuchs
Subtotal (1 pack of 50 units)*
$319.65
(exc. GST)
$351.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $6.393 | $319.65 |
*price indicative
- RS Stock No.:
- 205-9832
- Mfr. Part No.:
- IQC21-16 50pcs
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Product Type | Transponder | |
| Memory Size | 896bit | |
| Device Type | Transponder | |
| Maximum Frequency | 13.56MHz | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 70°C | |
| Series | IQC21 | |
| Length | 16mm | |
| Standards/Approvals | ISO/IEC 18000-3, ISO/IEC 15693-3, EN 60529, ISO/IEC 15693-2, EN 300330, ISO/IEC 15693-1 | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Product Type Transponder | ||
Memory Size 896bit | ||
Device Type Transponder | ||
Maximum Frequency 13.56MHz | ||
IP Rating IP67 | ||
Maximum Operating Temperature 70°C | ||
Series IQC21 | ||
Length 16mm | ||
Standards/Approvals ISO/IEC 18000-3, ISO/IEC 15693-3, EN 60529, ISO/IEC 15693-2, EN 300330, ISO/IEC 15693-1 | ||
Width 16mm | ||
- COO (Country of Origin):
- MY
The Pepperl + Fuchs IQC21-16 50pcs RFID Transponder.
Operating frequency 13.56 MHz
896 bits memory available
64 bit Fix code
Readable and writable from both sides
Degree of protection IP67
Packaging unit: 50 pieces
Related links
- Pepperl + Fuchs Transponder Transponder IQC21, 896 bit
- Pepperl + Fuchs Transponder Transponder IQC21-30, 896 bit
- Pepperl + Fuchs Read Write Station Transponder IQT1, 896 bit
- SICK RFID HF Transponder Transponder, 896 bit
- SICK Hardtag Transponder, 896 bit
- SICK Transponder RFH6xx RFID, 896 bit
- BALLUFF RFID RFID Tag BIS M-135-03/L, 896 bit
- BALLUFF RFID RFID Tag BIS M-130-03/L, 896 bit
