SICK Bar Code Reader 300 mm TCP IP, CAN, RS232, CAN Open, Ethernet 3.5 W 24V
- RS Stock No.:
- 285-6815
- Mfr. Part No.:
- V2D611D-MMSBE4
- Brand:
- SICK
Subtotal (1 unit)*
$5,068.02
(exc. GST)
$5,574.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,068.02 |
*price indicative
- RS Stock No.:
- 285-6815
- Mfr. Part No.:
- V2D611D-MMSBE4
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bar Code Reader | |
| Device Type | Image Base Code Readers | |
| Optical Technology | LED | |
| Reading Distance | 300mm | |
| Maximum DC Voltage | 24V dc | |
| Interface Type | TCP IP, CAN, RS232, CAN Open, Ethernet | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Power Consumption | 3.5W | |
| Standards/Approvals | RoHS | |
| Series | Lector61x | |
| Length | 50mm | |
| Depth | 29.6mm | |
| Width | 40.3mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bar Code Reader | ||
Device Type Image Base Code Readers | ||
Optical Technology LED | ||
Reading Distance 300mm | ||
Maximum DC Voltage 24V dc | ||
Interface Type TCP IP, CAN, RS232, CAN Open, Ethernet | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Power Consumption 3.5W | ||
Standards/Approvals RoHS | ||
Series Lector61x | ||
Length 50mm | ||
Depth 29.6mm | ||
Width 40.3mm | ||
- COO (Country of Origin):
- MY
Overview
The smallest image-based code reader of the Lector series is used for the reliable detection of 1D, 2D and stacked codes and is characterized by excellent reading properties for very small codes, regardless of the surface quality or the material colour. T
Its variable and infinitely adjustable focus position can be adjusted manually or via liquid lens technology, which enables it to be used at short and long reading distances. It can be quickly and cost-effectively installed thanks to the snap-in mounting
At a glance
Powerful DPM code reader
Compact design
Snap-in mounting done in seconds
Focus position can be adjusted manually or automatically via liquid lens technology
Controllable multi-colour lights with optional polarizing filter
Magnifier effect for detection of
Your Benefit
Flexible in use: small design, variable reading distances and reading of codes on different material colors
Increase in productivity: code reading is possible even if the quality of the code is poor or if the surfaces are glossy
Low-cost commissioning: sn
Applications
Electronics and solar industries: PCB, component and device identification
Consumer goods industry: serialization and package content monitoring
Storage and conveyor systems: tote identification
Automotive industry: production control and traceability of
Related links
- SICK Bar Code Reader 300 mm TCP IP CAN Open Ethernet 3.5 W 24V
- SICK Bar Code Reader 300 mm RS232 CAN TCP IP 3.5 W 24V
- SICK Bar Code Reader 300 mm Ethernet CAN CAN Open 3.5 W 24V
- SICK Bar Code Reader 300 mm Ethernet CAN Open TCP IP 3.5 W 24V
- SICK Bar Code Reader 300 mm CAN RS232 3.5 W 24V
- SICK Bar Code Reader 1500 mm TCP IP CAN 4 W 24V
- SICK Bar Code Reader 1500 mm Ethernet TCP IP 4 W 24V
- SICK Bar Code Reader 17.1 mm Ethernet TCP IP 4 W 24V
