SICK Tiny Code Reader 60 mm IO-Link 1.8 W 32V
- RS Stock No.:
- 285-4213
- Mfr. Part No.:
- RFH510-1004301
- Brand:
- SICK
Subtotal (1 unit)*
$547.19
(exc. GST)
$601.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $547.19 |
*price indicative
- RS Stock No.:
- 285-4213
- Mfr. Part No.:
- RFH510-1004301
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Tiny Code Reader | |
| Reading Distance | 60mm | |
| Maximum DC Voltage | 32V dc | |
| Interface Type | IO-Link | |
| Terminal Type | IO-Link | |
| Maximum Supply Voltage | 32V | |
| Minimum Operating Temperature | 80°C | |
| Maximum Operating Temperature | 80°C | |
| Power Consumption | 1.8W | |
| Depth | 30mm | |
| Series | RFH5xx RFID | |
| Standards/Approvals | RoHS | |
| Length | 63.5mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Tiny Code Reader | ||
Reading Distance 60mm | ||
Maximum DC Voltage 32V dc | ||
Interface Type IO-Link | ||
Terminal Type IO-Link | ||
Maximum Supply Voltage 32V | ||
Minimum Operating Temperature 80°C | ||
Maximum Operating Temperature 80°C | ||
Power Consumption 1.8W | ||
Depth 30mm | ||
Series RFH5xx RFID | ||
Standards/Approvals RoHS | ||
Length 63.5mm | ||
Width 30mm | ||
- COO (Country of Origin):
- LK
Overview
The RFID technology makes reliable, radio-based identification possible without visual contact. Even under harsh ambient conditions, dozens of transponders can be read and written simultaneously with UHF devices from up to 10 m away. This makes RFID read/write devices the ideal product wherever process-relevant data needs to be collected seamlessly and conveniently.
The RFID from RFH5xx product family is the ideal solution for machines and systems in closed production and logistics processes in which objects have to be identified in tight spaces. The clearly defined detection ranges of these HF write/read devices enable reliable simulation of transponders, even at very small object distances. In addition, the small designs of the RFH5xx offer the right solution for nearly any installation situation. Devices can also be integrated into a variety of control systems via the IO-Link interface. The COM3 transmission protocol and the process data size of 32 bytes support even extensive reading and writing tasks.
At a glance
Reading and writing of transponders in accordance with ISO/IEC 15693
Types: M18, M30 and 40 x 40 mm
Read range: Up to 80 mm
IO-Link interface: COM3 data transmission rate (230.4 kBaud), process data size 32 bytes
Standard IO mode for operation as binary sensor
Rugged design in accordance with IP67
Ambient temperature: –25 °C to +80 °C
Your Benefit
Different designs and sizes available - for more flexibility when installing into machines and systems
Reliable simulation of transponders, even at minimal object distances, over small and clearly-defined detection ranges
Also masters extensive reading and writing tasks thanks to the COM3 transmission protocol and process data size of 32 bytes
Easy and flexible integration into various control systems thanks to IO-Link
Quick and convenient installation as only a few parameter settings are required
Applications
Factory automation Application
Electronics: Identification of work piece carriers using RFID
Handling and assembly technology: Identification of work piece carriers with HF-RFID technology
Logistics automation Application
Industrial vehicles: Identificat
- RS Stock No. 2854214
- Mfr. Part No. RFH515-1004301
Each
$547.19
- RS Stock No. 2854212
- Mfr. Part No. RFH505-1004301
Each
$487.26
- RS Stock No. 2823424
- Mfr. Part No. 6GT2821-5BC32
Each
$1,592.96
- RS Stock No. 2823420
- Mfr. Part No. 6GT2821-2BC32
Each
$1,087.51
Related links
- SICK Tiny Code Reader 80 mm IO-Link 1.8 W 32V
- SICK Tiny Code Reader 35 mm IO-Link V1.1 1.8 W 32V
- Siemens Tiny Code Reader 60 mm IO-Link V1.1 24V
- SICK Tiny Code Reader 2 mm Ethernet TCP IP 1.8 W 57V
- Siemens Tiny Code Reader 35 mm IO-Link V1.1 24V
- Siemens Tiny Code Reader 20 mm IO-Link V1.1 24V
- Siemens Tiny Code Reader 135 mm IO-Link V1.1 24V
- Siemens Tiny Code Reader 65 mm IO-Link V1.1 24V











