Omron Profile Measuring Sensor Controller Colour/Contrast Sensor ZG2, 256 MB
- RS Stock No.:
- 252-6997
- Mfr. Part No.:
- ZG2-WDC41A
- Brand:
- Omron
Subtotal (1 unit)*
$17,658.11
(exc. GST)
$19,423.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,658.11 |
*price indicative
- RS Stock No.:
- 252-6997
- Mfr. Part No.:
- ZG2-WDC41A
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Colour/Contrast Sensor | |
| Memory Size | 256MB | |
| Device Type | Profile Measuring Sensor Controller | |
| IP Rating | IP67, IP66, IP20 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | FDA (21CFR 1040.10 and 1040.11), EN60825-1 / IEC60825-1 | |
| Series | ZG2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Colour/Contrast Sensor | ||
Memory Size 256MB | ||
Device Type Profile Measuring Sensor Controller | ||
IP Rating IP67, IP66, IP20 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals FDA (21CFR 1040.10 and 1040.11), EN60825-1 / IEC60825-1 | ||
Series ZG2 | ||
The Omron ZG profile sensor controller has PNP output type, 24 VDC power supply.
Includes smart monitor ZG software
Related links
- Omron Colour/Contrast Sensor 24V
- Omron Colour/Contrast Sensor
- Telemecanique Sensors Colour/Contrast Sensor 2.5 mm
- Telemecanique Sensors Colour/Contrast Sensor 42 mm
- Panasonic Colour/Contrast Sensor 10 mm 750 mW 24V dc
- Omron 50 mA Fixed Cable Colour/Contrast Sensor, 24 V
- SICK Colour/Contrast Sensor RGB LED 12.5 mm 100 mA IO-Link, IP67 24V dc
- SICK Colour/Contrast Sensor RGB LED 12.5 mm 100 mA IO-Link, IP67 24V dc