Telemecanique Sensors Colour/Contrast Sensor 42 mm
- RS Stock No.:
- 247-2343
- Mfr. Part No.:
- XGHB320345
- Brand:
- Telemecanique Sensors
Subtotal (1 pack of 5 units)*
$197.41
(exc. GST)
$217.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $39.482 | $197.41 |
*price indicative
- RS Stock No.:
- 247-2343
- Mfr. Part No.:
- XGHB320345
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Colour/Contrast Sensor | |
| Reading Distance | 42mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 100mm | |
| Standards/Approvals | ISO 15693 | |
| Series | XGHB | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Colour/Contrast Sensor | ||
Reading Distance 42mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 100mm | ||
Standards/Approvals ISO 15693 | ||
Series XGHB | ||
Width 90mm | ||
- COO (Country of Origin):
- MY
The Schneider Electric RFID electronic tag used 13.56MHz of frequency and its memory type is EEPROM with read/write operation. It used polyphthalamide material.
Ambient air temperature for operation -25 to 85 °C
Net weight 0.005 kg
Related links
- Telemecanique Sensors Colour/Contrast Sensor 2.5 mm
- Omron Colour/Contrast Sensor
- Omron Colour/Contrast Sensor 24V
- Omron Profile Measuring Sensor Controller Colour/Contrast Sensor ZG2, 256 MB
- Omron 50 mA Fixed Cable Colour/Contrast Sensor, 24 V
- Panasonic Colour/Contrast Sensor 10 mm 750 mW 24V dc
- SICK Colour/Contrast Sensor RGB LED 12.5 mm 100 mA IO-Link, IP67 24V dc
- SICK Colour/Contrast Sensor RGB LED 12.5 mm 100 mA IO-Link, IP67 24V dc
