Telemecanique Sensors RFID Cradle Compact Station, 70 → 100 mm, IP65, 40 x 40 x 15 mm
- RS Stock No.:
- 521-320
- Mfr. Part No.:
- XGCS4901201
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,580.78
(exc. GST)
$1,738.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
- Plus 10 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,580.78 |
*price indicative
- RS Stock No.:
- 521-320
- Mfr. Part No.:
- XGCS4901201
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Device Type | RFID Cradle | |
| Connection Type | Cable | |
| Length | 40mm | |
| Width | 40mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Communication Protocol | RFID | |
| Depth | 15mm | |
| Dimensions | 40 x 40 x 15 mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Device Type RFID Cradle | ||
Connection Type Cable | ||
Length 40mm | ||
Width 40mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Communication Protocol RFID | ||
Depth 15mm | ||
Dimensions 40 x 40 x 15 mm | ||
RoHS Status: Exempt
Telemecanique Sensors OsiSense XG
RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ISO 15693, and ISO 14443. This makes it ideal for a wide range of applications that involve tracking the movement of people or products.
Features and Benefits
Tag readers feature integral antennas
Robust IP65 sealed tag readers
Sensing distance up to 100mm
Read/write compatibility with the majority of 13.56 MHz tags on the market
Unlimited read cycles
2.5 Million write cycles typical life
Industry standard M12 connectors for cabling
Robust IP65 sealed tag readers
Sensing distance up to 100mm
Read/write compatibility with the majority of 13.56 MHz tags on the market
Unlimited read cycles
2.5 Million write cycles typical life
Industry standard M12 connectors for cabling
Note
Maximum reading distance is dependant on tag type selected.
Approvals
UL, CE, EN 301489-1, EN 301489-3
Telemecanique Ositrack
Related links
- Telemecanique Sensors RFID Bagde RFID Reader IP65, 85.5 x 54 x 1 mm
- Telemecanique Sensors RFID Non-Contact Safety Switch, M12
- Siemens Reader RFID Reader IP65, 75 x 75 x 41 mm
- Telemecanique Sensors XCSRC Series RFID Non-Contact Safety Switch Valox Housing M12
- Siemens Transponder 8189 B Transponders IP67, 25 x 48 x 15 mm
- RND Hook and Loop Cable Tie 10m x 15 mm, Yellow Polypropylene
- Teng Tools Ratchet Ring Spanner 14 x 15 mm 190 mm Overall
- SAM 96-14X15 14 x 15 mm Round Socket Wrench, 200 mm Overall
