TE Connectivity 64-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 797-3295
- Distrelec Article No.:
- 302-79-096
- Mfr. Part No.:
- 552315-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $6.00
View bulk pricing optionsSubtotal (1 unit)*
$19.53
(exc. GST)
$21.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $19.53 | - |
| 15 - 99 | $19.13 | $6.00 |
| 100 - 249 | $18.39 | $114.00 |
| 250 - 499 | $18.03 | $375.00 |
| 500 + | $17.68 | $925.00 |
*price indicative
- RS Stock No.:
- 797-3295
- Distrelec Article No.:
- 302-79-096
- Mfr. Part No.:
- 552315-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Current | 3.5A | |
| Pitch | 2.16mm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Series | CHAMP-LOK | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Current 3.5A | ||
Pitch 2.16mm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Voltage 250V | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Series CHAMP-LOK | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper | ||
Housing Material Thermoplastic | ||
TE Connectivity CHAMP IDC Cable Connectors
A range of CHAMP Cable Mount IDC Connectors.
For Mating PCB Mount CHAMP Connectors see stock numbers:
680-8728 for 0.8 mm Centerline.
719-4442 for 1.27 mm Centerline
823-6926 for 2.16 mm Centerline
D Type & Accessories - TE Connectivity
Related links
- TE Connectivity 64-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 64-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 64-Way Connector Housing Socket for PCB Mount, 2-Row
- Yamaichi 64-Way IDC Connector Female for Cable, 2 Row
- HARTING 64-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 64-Way IDC Connector Female for Cable, 2 Row
- HARTING 64-Way IDC Connector Male for Cable, 2 Row
- 3M 64-Way IDC Connector Male for Cable, 2 Row
