Wurth Elektronik 64-Way IDC Connector Socket for Cable Mount, 2-Row
- RS Stock No.:
- 823-6639
- Mfr. Part No.:
- 61206423021
- Brand:
- Wurth Elektronik
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$7.12
(exc. GST)
$7.83
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $7.12 |
5 - 8 | $6.96 |
9 + | $6.85 |
- RS Stock No.:
- 823-6639
- Mfr. Part No.:
- 61206423021
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
WR-BHD 2.54mm IDC Ribbon Cable Socket Connectors with Strain Relief
WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Wurth WR-BHD Range
A range of Wurth WR-BHD Box Headers and IDC Sockets.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 64 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | IDC |
Current Rating | 1A |
Series | WR-BHD |
Voltage Rating | 250.0 V ac |
Related links
- Wurth Elektronik 64-Way IDC Connector Socket for Cable Mount, 2-Row
- TE Connectivity 64-Way IDC Connector Plug for Cable Mount, 2-Row
- HARTING 64-Way IDC Connector Socket for Cable Mount, 2-Row
- Yamaichi 64-Way IDC Connector Socket for Cable Mount, 2-Row
- Harting 64-Way IDC Connector Plug for Cable Mount, 2-Row
- 3M 64-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 64-Way IDC Connector Socket for Cable Mount, 2-Row
- 3M 64-Way IDC Connector Socket for Cable Mount, 2-Row