HARTING 20-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 922-9847
- Mfr. Part No.:
- 09185206813
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 box of 100 units)*
$277.10
(exc. GST)
$304.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 600 unit(s) shipping from 23 November 2026
- Plus 300 unit(s) shipping from 24 November 2026
- Plus 300 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 100 - 100 | $2.771 | $277.10 | - |
| 200 - 300 | $2.724 | $272.40 | 1% |
| 400 + | $2.673 | $267.30 | 3% |
*price indicative
- RS Stock No.:
- 922-9847
- Mfr. Part No.:
- 09185206813
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | IDC Connector | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Voltage | 320V ac | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Series | SEK 18 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA, IEC 60603-13, UL | |
| Contact Material | Copper Alloy | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type IDC Connector | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Voltage 320V ac | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Series SEK 18 | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals CSA, IEC 60603-13, UL | ||
Contact Material Copper Alloy | ||
Housing Material PBT | ||
- COO (Country of Origin):
- RO
HARTING SEK 18 Series IDC Connector, 20 Contacts, 2.54mm Pitch - 09185206813
This IDC connector is a shrouded, right‑angle female Interface designed to link flat cables to PCB‑mounted assemblies. It accepts 20 contacts arranged in two rows and is intended for insulation‑displacement termination to AWG28/7-AWG26/7 conductors. The housing is a thermoplastic PBT insert that provides mechanical support and strain relief via an integrated clamp, suited to applications requiring Compact cable‑to‑board connections and defined mating characteristics.
Features and Benefits:
• Rated 2.5A current for dependable power handling
• Withstands -55°C to 125°C for harsh environments
• Gold‑over‑nickel mating contacts for improved conductivity
• 1kV test voltage for high‑voltage endurance
• Insertion and withdrawal forces ≤40N for repeatable mating
• Withstands -55°C to 125°C for harsh environments
• Gold‑over‑nickel mating contacts for improved conductivity
• 1kV test voltage for high‑voltage endurance
• Insertion and withdrawal forces ≤40N for repeatable mating
Applications
• Suitable for railway vehicle electrical harnesses requiring fire protection
• Ideal for signal wiring in industrial control cabinets
• Used with 1.27mm pitch flat cable assemblies for Compact routing
• Can be used for cable‑to‑board connections in communications equipment
• Suitable for mass termination runs in production environments
• Ideal for signal wiring in industrial control cabinets
• Used with 1.27mm pitch flat cable assemblies for Compact routing
• Can be used for cable‑to‑board connections in communications equipment
• Suitable for mass termination runs in production environments
What contact material and finish are used for conductivity?
Contacts are MADE from a copper alloy with gold plating on the mating side over nickel for contact performance.
How many mating cycles can be expected from this connector?
The connector endures at least 250 mating cycles under specified conditions.
What insulation characteristics does it provide?
It meets an isolation group of IIIa and was tested to 1kV RMS for dielectric strength.
Which flammability class applies to the insert material?
The thermoplastic insert meets UL94V‑0 material flammability classification.
Approvals
UL: E102079; CSA: 98267; IEC 603-13; DIN EN 60603-13; MIL-C 83503; D 2632; BT 224; NFC 93-428 (HE 10)
Standards
IDC; BT224; DIN41651; DIN EN 60603-13
- RS Stock No. 4098691
- Mfr. Part No. 09185206813
Each
$4.72
- RS Stock No. 4263766
- Mfr. Part No. 09185206803
Each
$3.19
- RS Stock No. 6935359
- Mfr. Part No. 09185207803
Each
$3.12
- RS Stock No. 6935375
- Mfr. Part No. 09185207813
Each (In a Pack of 5)
$3.79
Related links
- HARTING 20-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 20-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 20-Way IDC Connector Female for Cable, 2 Row
- HARWIN 20-Way IDC Connector Female for Cable, 2 Row
- 3M 20-Way IDC Connector Female for Cable, 2 Row
- Molex 20-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 20-Way IDC Connector Female for Cable, 2 Row












