HARTING 20-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.72

(exc. GST)

$5.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 752 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$4.72
25 - 49$4.66
50 +$4.60

*price indicative

RS Stock No.:
409-8691
Distrelec Article No.:
143-12-174
Mfr. Part No.:
09185206813
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

20

Product Type

IDC Connector

Number of Rows

2

Current

2.5A

Pitch

2.54mm

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Voltage

320V ac

Orientation

Right Angle

Contact Plating

Gold

Series

SEK 18

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

CSA, IEC 60603-13, UL

Contact Material

Copper Alloy

Housing Material

PBT

HARTING SEK 18 Series IDC Connector, 20 Contacts, 2.54mm Pitch - 09185206813


This IDC connector is a shrouded, right‑angle female Interface designed to link flat cables to PCB‑mounted assemblies. It accepts 20 contacts arranged in two rows and is intended for insulation‑displacement termination to AWG28/7-AWG26/7 conductors. The housing is a thermoplastic PBT insert that provides mechanical support and strain relief via an integrated clamp, suited to applications requiring Compact cable‑to‑board connections and defined mating characteristics.

Features and Benefits:


• Rated 2.5A current for dependable power handling
• Withstands -55°C to 125°C for harsh environments
• Gold‑over‑nickel mating contacts for improved conductivity
• 1kV test voltage for high‑voltage endurance
• Insertion and withdrawal forces ≤40N for repeatable mating

Applications


• Suitable for railway vehicle electrical harnesses requiring fire protection
• Ideal for signal wiring in industrial control cabinets
• Used with 1.27mm pitch flat cable assemblies for Compact routing
• Can be used for cable‑to‑board connections in communications equipment
• Suitable for mass termination runs in production environments

What contact material and finish are used for conductivity?


Contacts are MADE from a copper alloy with gold plating on the mating side over nickel for contact performance.

How many mating cycles can be expected from this connector?


The connector endures at least 250 mating cycles under specified conditions.

What insulation characteristics does it provide?


It meets an isolation group of IIIa and was tested to 1kV RMS for dielectric strength.

Which flammability class applies to the insert material?


The thermoplastic insert meets UL94V‑0 material flammability classification.

Approvals

UL: E102079; CSA: 98267; IEC 603-13; DIN EN 60603-13; MIL-C 83503; D 2632; BT 224; NFC 93-428 (HE 10)

Standards

IDC; BT224; DIN41651; DIN EN 60603-13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy