HARTING 6-Way IDC Connector Female for Cable, 2 Row

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$2.78

(exc. GST)

$3.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$2.78-
25 - 49$2.741%
50 - 99$2.654%
100 - 249$2.606%
250 +$2.558%

*price indicative

RS Stock No.:
843-5930
Mfr. Part No.:
09185065803
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

6

Product Type

IDC Connector

Number of Rows

2

Current

2A

Pitch

2.54mm

Voltage

320V ac

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Orientation

Right Angle

Contact Plating

Gold

Termination Type

IDC

Minimum Operating Temperature

-55°C

Series

SEK 18

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Copper Alloy

Housing Material

PBT

RoHS Status: Exempt

COO (Country of Origin):
CH

Harting SEK-18 Series 2.54mm Female IDC Connectors with Central Polarization


SEK-18 Series 2.54mm female IDC connectors with central polarization available with up to 64 contacts. These SEK-18 cable mount IDC socket connectors are available with open or closed end covers and versions are available with a strain relief.

Part numbers 0918xxxx7803 are 2.54mm IDC sockets with an open end cover and a class 3 performance level

Part numbers 0918xxxx5803 are 2.54mm IDC sockets with an open end cover and an S4 (0.74μm) performance level

Part numbers 0918xxxx6804 are 2.54mm IDC sockets with a closed end cover and a class 2 performance level

Part numbers 0918xxxx7813 are 2.54mm IDC sockets with an open end cover, strain relief and a class 3 performance level

Part numbers 0918xxxx5813 are 2.54mm IDC sockets with an open end cover, strain relief and an S4 (0.74μm) performance level

Available in a range of lengths

Performance level 2

With central polarisation

SEK Series

Number of Contacts 6  64

Cable connectors


Approvals

UL

Standards

IEC 60 603-13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy