Lumberg 6-Way IDC Connector Male/Female for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.72

(exc. GST)

$8.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$0.772$7.72-
250 - 490$0.758$7.581%
500 +$0.744$7.443%

*price indicative

RS Stock No.:
194-7637
Mfr. Part No.:
MICA 06
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Number of Contacts

6

Product Type

IDC Connector

Number of Rows

2

Current

1.2A

Pitch

1.27mm

Connector Gender

Male/Female

Shrouded/Unshrouded

Shrouded

Voltage

32V ac

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

IDT

Series

Micromodul

Contact Gender

Female

Maximum Operating Temperature

120°C

Standards/Approvals

No

Housing Material

Polybutylene Terephthalate

Contact Material

Copper Tin

COO (Country of Origin):
PL
Micromodul™ connector for indirect mating, insulation displacement technology (IDT), with lock, loose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy