Amphenol Communications Solutions 26-Way IDC Connector for Cable, 2 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.48

(exc. GST)

$2.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 134 unit(s) ready to ship
  • Plus 503 unit(s) ready to ship from another location
  • Plus 1,052 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$2.48
10 - 99$2.47
100 - 499$2.43
500 - 999$2.38
1000 +$2.35

*price indicative

RS Stock No.:
832-3632
Mfr. Part No.:
T812126A100CEU
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

IDC Connector

Number of Contacts

26

Number of Rows

2

Current

3A

Pitch

2.54mm

Mount Type

Cable

Voltage

250V ac

Contact Plating

Gold

Termination Type

IDC

Minimum Operating Temperature

-40.0°C

Series

T812

Contact Gender

Female

Maximum Operating Temperature

105.0°C

Contact Material

Phosphor Bronze

Housing Material

PBT

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy