Wurth Elektronik 6-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 33 more to save $1.65

View bulk pricing options

Subtotal (1 unit)*

$3.73

(exc. GST)

$4.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship from another location
  • Plus 33 unit(s) shipping from 19 November 2026
  • Plus 396 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 32$3.73-
33 - 65$3.68$1.65
66 +$3.63$6.60

*price indicative

RS Stock No.:
823-6604
Mfr. Part No.:
61200623021
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IDC Connector

Number of Contacts

6

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Unshrouded

Connector Gender

Female

Voltage

250V ac

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Series

WR-BHD

Minimum Operating Temperature

-40°C

Termination Type

IDC

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Copper Alloy

Housing Material

Polybutylene Terephthalate

WR-BHD 2.54mm IDC Ribbon Cable Socket Connectors with Strain Relief


WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.

2.54mm Wurth WR-BHD Range


A range of Wurth WR-BHD Box Headers and IDC Sockets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy