Wurth Elektronik 6-Way IDC Connector Male for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 104 more to save 2%

View bulk pricing options

Subtotal (1 tube of 52 units)*

$42.80

(exc. GST)

$47.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,160 unit(s) shipping from 30 November 2026
  • Plus 936 unit(s) shipping from 07 December 2026
  • Plus 1,352 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
52 - 52$0.823$42.80-
104 - 156$0.802$41.702%
208 +$0.79$41.084%

*price indicative

RS Stock No.:
121-6765
Mfr. Part No.:
690157000672
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

IDC Connector

Number of Contacts

6

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Unshrouded

Connector Gender

Male

Mount Type

Cable

Voltage

250V

Orientation

Straight

Contact Plating

Tin over Nickel

Termination Type

IDC

Series

WR-MM

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Housing Material

PBT

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN

WR-MM Male IDC Cable Mount Connectors


2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board male IDC cable mount MiniModule connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm cable mount MiniModule male IDC connectors have a low profile, compact design with a red UL94-V0 PBT body and phosphor bronze contacts with a matte tin over nickel plating.

2.54mm Wurth WR-MM Range


The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.

Note

For mating products see stock numbers 771-8082, 771-8105, 771-8149 and 771-8127 typically

  • RS Stock No. 2113110
  • Mfr. Part No. 62501422323
Each (In a Pack of 2)
$4.075
  • RS Stock No. 1621843
  • Mfr. Part No. 690157001472
Each (In a Tube of 27)
$1.805
  • RS Stock No. 8236632
  • Mfr. Part No. 61201025821
Each
$9.79
  • RS Stock No. 7718212
  • Mfr. Part No. 690157001072
Each (In a Pack of 5)
$1.388

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy