TE Connectivity 16-Way IDC Connector Female for Panel Mount, 2 Row
- RS Stock No.:
- 820-7713
- Mfr. Part No.:
- 2-111626-5
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.69
(exc. GST)
$17.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $15.69 |
| 15 - 29 | $15.50 |
| 30 + | $15.10 |
*price indicative
- RS Stock No.:
- 820-7713
- Mfr. Part No.:
- 2-111626-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 16 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 500mA | |
| Pitch | 2mm | |
| Mount Type | Panel Mount | |
| Voltage | 125V ac | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Series | AMP-LATCH | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | PET | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 500mA | ||
Pitch 2mm | ||
Mount Type Panel Mount | ||
Voltage 125V ac | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Straight | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Series AMP-LATCH | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material PET | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- US
TE Connectivity AMP-Latch 2.0mm IDC Receptacle Ribbon Cable Connectors
AMP-LATCH IDC receptacle style IDC ribbon cable connectors with a 2.0 x 2.0 mm mating grid for 1.0 mm pitch ribbon cable. These AMP-LATCH 2mm pitch IDC ribbon cable connectors have IDC contacts, top/bottom single beam contact orientation and UL 94V-0 thermoplastic components.
Ribbon cable receptacle connectors with part numbers X-111623-X have centre polarization
Ribbon cable receptacle connectors with part numbers X-111626-X are non-polarized
- RS Stock No. 0455886
- Mfr. Part No. 3S502-S530-G00 PN
1 Pack of 500
$1,484.97
- RS Stock No. 0456025
- Mfr. Part No. 3399-6626
1 Pack of 300
$1,540.98
- RS Stock No. 1822156
- Mfr. Part No. 10127850-101TRLF
Each (On a Reel of 1900)
$0.385
Related links
- TE Connectivity 16-Way IDC Connector Female for Panel Mount, 2 Row
- TE Connectivity 16-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Male for Panel Mount, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 16-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 16-Way IDC Connector Plug for Cable Mount












