Wurth Elektronik 20-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$9.70

(exc. GST)

$10.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 545 unit(s) ready to ship from another location
  • Plus 55 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$1.94$9.70
15 - 20$1.912$9.56
25 +$1.872$9.36

*price indicative

RS Stock No.:
771-8385
Distrelec Article No.:
304-46-082
Mfr. Part No.:
61202023021
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

20

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Female

Voltage

250V ac

Mount Type

Cable

Shrouded/Unshrouded

Unshrouded

Orientation

Right Angle

Contact Plating

Gold

Series

WR-BHD

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper

Housing Material

Polybutylene Terephthalate

WR-BHD 2.54mm IDC Ribbon Cable Socket Connectors with Strain Relief


WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.

2.54mm Wurth WR-BHD Range


A range of Wurth WR-BHD Box Headers and IDC Sockets.

Related links