- RS Stock No.:
- 121-6787
- Mfr. Part No.:
- 61202023021
- Brand:
- Wurth Elektronik
648 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 54)
$1.571
(exc. GST)
$1.728
(inc. GST)
Units | Per unit | Per Tray* |
54 - 54 | $1.571 | $84.834 |
108 - 162 | $1.544 | $83.376 |
216 + | $1.516 | $81.864 |
*price indicative |
- RS Stock No.:
- 121-6787
- Mfr. Part No.:
- 61202023021
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WR-BHD 2.54mm IDC Ribbon Cable Socket Connectors with Strain Relief
WR-BHD cable mount IDC ribbon cable receptacle connectors with a 2.54mm pitch. These wire to board IDC 2.54mm ribbon cable receptacle connectors have a black UL04-V0 PBT insulator, gold plated copper alloy female socket contacts, a polarizing key and are supplied with additional strain reliefs.
2.54mm Wurth WR-BHD Range
A range of Wurth WR-BHD Box Headers and IDC Sockets.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Gender | Female |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDC |
Current Rating | 1A |
Contact Plating | Gold |
Series | WR-BHD |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 125.0°C |
Voltage Rating | 250.0 V ac |
Housing Material | PBT |
Contact Material | Copper |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Wurth Elektronik 20 Pulse Incremental Mechanical Rotary Encoder...
- Draw Wires & Fish Tapes
- Wurth Elektronik 20-Way IDC Connector Plug for Cable Mount, 2-Row
- Wurth Elektronik 20-Way IDC Connector Plug for Through Hole Mount, 2-Row