TE Connectivity 24-Way IDC Connector Female for Cable, 2 Row
- RS Stock No.:
- 739-0928
- Mfr. Part No.:
- 5554349-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.32
(exc. GST)
$33.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 62 | $30.32 |
| 63 - 124 | $29.59 |
| 125 + | $29.13 |
*price indicative
- RS Stock No.:
- 739-0928
- Mfr. Part No.:
- 5554349-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 850μm | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Series | CHAMP -LATCH | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 850μm | ||
Connector Gender Female | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Series CHAMP -LATCH | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Contact Material Copper | ||
TE Connectivity CHAMP IDC Cable Connectors
A range of CHAMP Cable Mount IDC Connectors.
For Mating PCB Mount CHAMP Connectors see stock numbers:
680-8728 for 0.8 mm Centerline.
719-4442 for 1.27 mm Centerline
823-6926 for 2.16 mm Centerline
D Type & Accessories - TE Connectivity
Related links
- TE Connectivity 24-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 24-Way IDC Connector Female for Through Hole, 2 Row
- TE Connectivity 24-Way IDC Connector Male for Panel Mount, 2 Row
- TE Connectivity 24-Way IDC Connector Male for Cable 2 Row
- TE Connectivity 24-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 24-Way Connector Assembly Male for PCB, 2 Row
- 3M 24-Way IDC Connector Female for Cable, 2 Row
- HARTING 24-Way IDC Connector Female for Cable, 2 Row
