TE Connectivity 24-Way IDC Connector Female for Through Hole, 2 Row
- RS Stock No.:
- 165-0972
- Mfr. Part No.:
- 5553811-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 60 units)*
$1,221.00
(exc. GST)
$1,342.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 60 - 60 | $20.35 | $1,221.00 |
| 120 - 180 | $19.841 | $1,190.46 |
| 240 + | $19.536 | $1,172.16 |
*price indicative
- RS Stock No.:
- 165-0972
- Mfr. Part No.:
- 5553811-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 24 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.16mm | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Termination Type | IDC | |
| Series | CHAMP -LATCH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | TPE | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 24 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.16mm | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Termination Type IDC | ||
Series CHAMP -LATCH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material TPE | ||
Contact Material Copper | ||
- COO (Country of Origin):
- US
TE Connectivity CHAMP IDC Cable Connectors
A range of CHAMP Cable Mount IDC Connectors.
For Mating PCB Mount CHAMP Connectors see stock numbers:
680-8728 for 0.8 mm Centerline.
719-4442 for 1.27 mm Centerline
823-6926 for 2.16 mm Centerline
D Type & Accessories - TE Connectivity
Related links
- TE Connectivity 24-Way IDC Connector Female for Through Hole, 2 Row
- TE Connectivity 24-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 24-Way IDC Connector Male for Panel Mount, 2 Row
- TE Connectivity 24-Way IDC Connector Male for Cable 2 Row
- TE Connectivity 24-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 24-Way Connector Assembly Male for PCB, 2 Row
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 16-Way IDC Connector Male for Through Hole, 2 Row
