TE Connectivity 20-Way IDC Connector Male for Through Hole, 2 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.82

(exc. GST)

$3.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,191 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 624$2.82
625 - 1249$2.77
1250 +$2.72

*price indicative

RS Stock No.:
718-5050
Distrelec Article No.:
303-82-021
Mfr. Part No.:
2-215570-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Product Type

IDC Connector

Number of Rows

2

Current

1.5A

Pitch

2.54mm

Mount Type

Through Hole

Shrouded/Unshrouded

Unshrouded

Voltage

100V dc

Connector Gender

Male

Orientation

Straight

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-40°C

Termination Type

IDC

Series

Micro-MaTch

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Housing Material

Polyethylene Terephthalate

Contact Material

Phosphor Bronze

Ribbon Cable Connectors are wire-to-board devices used to make the transition between cable and pc board circuitry. They find heavy use within equipment to connect one board to another or one subsystem to another . The connectors are also used in input/output applications, connecting different pieces of equipment.

Micro-MaTch Paddle Board connector for more permanent cable connections have indented solder legs and provide mechanical retention before and during soldering. For soldering to PCBs with nominal thickness of 1.6mm.

Wire connectors supplied on-tape and suitable for mass termination of 28 AWG [0.08 mm2 to 0.09 mm2] ribbon cable

Tin plated contact design

Gas tight connections

Fretting corrosion resistant

Full range of application tooling from hand tool to fully automated equipment

Wire to Board, and Board to Board Interconnection system

Applications

Production & Material Handling equipment

Control Units

Robots & Motors

Central Heating Units

Car Radios

Navigation Systems

Dashboard Systems

Base Stations

Set Top Boxes

Audio equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy