TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 315 more to save 10%

View bulk pricing options

Subtotal (1 tray of 63 units)*

$229.82

(exc. GST)

$252.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
63 - 252$3.648$229.82-
315 +$3.283$206.8310%

*price indicative

RS Stock No.:
164-7451
Mfr. Part No.:
2-215911-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Voltage

1kV

Mount Type

Cable

Orientation

Right Angle

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-65°C

Termination Type

IDC

Series

AMP-LATCH

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Polyethylene Terephthalate

COO (Country of Origin):
IT

TE Connectivity AMP-Latch Mil Spec IDC Ribbon Cable Socket Connectors


A range of TE Connectivity connectors for 1.27 mm (0.05 inch) pitch ribbon cable.

These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.

  • RS Stock No. 6811792P
  • Mfr. Part No. 2-215911-0
Each (Supplied in a Bag)
$4.34
  • RS Stock No. 6811792
  • Mfr. Part No. 2-215911-0
Each
$4.34
  • RS Stock No. 1709428
  • Mfr. Part No. 1658621-4
Each (In a Box of 50)
$2.642
  • RS Stock No. 4542479P
  • Mfr. Part No. 1658621-4
Each (Supplied in a Box)
$3.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy