TE Connectivity 8-Way IDC Connector Female for Cable, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$5.04

(exc. GST)

$5.55

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 60 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 60$1.008$5.04
65 - 120$0.984$4.92
125 +$0.97$4.85

*price indicative

Packaging Options:
RS Stock No.:
710-0346
Distrelec Article No.:
304-28-679
Mfr. Part No.:
3-643818-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Product Type

IDC Connector

Number of Rows

1

Current

7A

Pitch

3.96mm

Voltage

600V ac

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Orientation

Right Angle

Contact Plating

Tin

Series

MTA-156

Termination Type

IDC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper

Housing Material

Nylon

TE Connectivity MTA-156 IDC Closed End Connector Assemblies


MTA-156 IDC closed end connector receptacle assemblies preloaded with IDC contacts on a 3.96mm centerline that accept stranded discrete wire sizes from 18 to 26 AWG. These MTA-156 IDC closed end connectors are end to end stackable, have white nylon 6/6 UL94V-2 housings with moulded ribs to prevent reverse mating and are available with locking ramps and polarization tabs. The IDC socket contacts of these MTA-156 IDC closed end receptacle connectors are matte tin plated with the exception of stock number 863-8369 which has 0.00038μm gold plated contacts.

Part numbers X-640431-X have accept an 18 AWG discrete wire size

Part numbers X-640426-X have a locking ramp and accept an 18 AWG discrete wire size

Part numbers X-641148-X have a locking ramp and accept an 18 AWG discrete wire size (gold plated)

Part numbers X-640428-X have a locking ramp and accept an 22 AWG discrete wire size

Part numbers X-640429-X have a locking ramp and accept an 24 AWG discrete wire size

Part numbers X-640427-X have a locking ramp and accept a 20 AWG discrete wire size

Part numbers X-643817-X have a locking ramp and polarization tabs and accept an 18 AWG discrete wire size

Part numbers X-643818-X have a locking ramp and polarization tabs and accept a 20 AWG discrete wire size

Part numbers X-643819-X have a locking ramp and polarization tabs and accept a 22 AWG discrete wire size

Closed end type

Current Rating 7 A

TE Connectivity MTA-156 3.96mm Interconnect System


MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy