- RS Stock No.:
- 702-6841
- Mfr. Part No.:
- 90816-0016
- Brand:
- Molex
On back order for despatch 20/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$2.58
(exc. GST)
$2.84
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $2.58 | $12.90 |
250 - 495 | $2.514 | $12.57 |
500 - 1245 | $2.424 | $12.12 |
1250 - 2495 | $2.374 | $11.87 |
2500 + | $2.326 | $11.63 |
*price indicative |
- RS Stock No.:
- 702-6841
- Mfr. Part No.:
- 90816-0016
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Latched Headers
Positive latch for increased retention
Polarized side posts and PC pegs
Used with 90327 Series connectors typical stock number 324-8047
Polarized side posts and PC pegs
Used with 90327 Series connectors typical stock number 324-8047
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series
The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are ideal for automotive and consumer electronics industries.
50% space saving compared with traditional pitch
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Pre-terminated cable assemblies available
Lower profile (mated height only 6.4mm)
Excellent polarisation features and integral strain relief
High resistance to vibration/shock
Specifications
Attribute | Value |
---|---|
Number of Contacts | 16 |
Number of Rows | 1 |
Gender | Female |
Pitch | 1.27mm |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 1.2A |
Series | Picoflex |
Voltage Rating | 250 V ac |
Housing Material | PPA |
Contact Material | Brass |
Related links
- Molex 16-Way IDC Connector Plug for Surface Mount, 1-Row
- Molex 16-Way IDC Connector Socket for Cable Mount, 2-Row
- Molex 6-Way IDC Connector Socket for Surface Mount, 1-Row
- Molex 10-Way IDC Connector Socket for Surface Mount, 1-Row
- Molex 16-Way IDC Connector Plug for Through Hole Mount, 1-Row
- Molex 18-Way IDC Connector Socket for Surface Mount, 1-Row
- Molex 4-Way IDC Connector Socket for Surface Mount, 1-Row
- Molex 14-Way IDC Connector Socket for Surface Mount, 1-Row