- RS Stock No.:
- 693-5185
- Mfr. Part No.:
- 09181109622
- Brand:
- HARTING
77 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.21
(exc. GST)
$2.43
(inc. GST)
Units | Per unit |
1 - 24 | $2.21 |
25 - 49 | $2.20 |
50 + | $2.18 |
- RS Stock No.:
- 693-5185
- Mfr. Part No.:
- 09181109622
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PCB transition connector, 2 rows
Low-profile with 5.5 mm height
Solder pins 0.635 x 0.3 mm
IDC flat cable 1.27 mm pitch AWG 28/7
Solder pins 0.635 x 0.3 mm
IDC flat cable 1.27 mm pitch AWG 28/7
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Cable connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 1A |
Contact Plating | Tin |
Series | SEK-18 |
Minimum Operating Temperature | -55.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 320 V ac |
Housing Material | PBT |
Related links
- Insertion & Extraction Tools
- Cutting Mats
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- HARTING 10 (Signal), 3 (Power/Coax) Way Cable Mount D-sub Connector Plug
- HARTING 10-Way IDC Connector Socket for Cable Mount, 2-Row
- HARTING 10-Way IDC Connector Socket, 2-Row
- HARTING 10 (Signal), 3 (Power/Coax) Way Cable Mount D-sub Connector Socket