TE Connectivity 20-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 681-2155
- Distrelec Article No.:
- 302-67-289
- Mfr. Part No.:
- 5111448-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.96
(exc. GST)
$19.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
- Plus 184 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $17.96 |
| 15 + | $17.67 |
*price indicative
- RS Stock No.:
- 681-2155
- Distrelec Article No.:
- 302-67-289
- Mfr. Part No.:
- 5111448-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Voltage | 250V ac | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Series | AMP-LATCH | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Housing Material | TPE | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Male | ||
Mount Type Cable | ||
Voltage 250V ac | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Series AMP-LATCH | ||
Termination Type IDC | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Housing Material TPE | ||
Contact Material Phosphor Bronze | ||
TE Connectivity AMP-Latch 2.54mm Universal I/O IDC Ribbon Cable Pin Connectors
AMP-Latch 2.54mm universal I/O pin IDC ribbon cable connectors made from flame retardent UL 94V-0 rated black thermoplastic
Part numbers x-111446-x are without mounting ears and latches
Part numbers x-111504-x are without mounting ears with long latches
Part numbers x-111506-x have slotted mounting ears and long latches
Part numbers x-5111448-x have slotted mounting ears and no latches
These AMP-Latch 2.54mm universal IDC plug pin connectors mate with Novo receptacles and female socket connectors.
Related links
- TE Connectivity 20-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 10-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 20-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 20-Way IDC Connector Male for Cable, 1 Row
- TE Connectivity 20-Way Connector Assembly Male for PCB, 2 Row
- TE Connectivity 34-Way IDC Connector Male for Cable, 2 Row
