TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 18 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$14.32

(exc. GST)

$15.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
  • Plus 147 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 17$14.32-
18 - 34$14.081%
35 +$13.753%

*price indicative

Packaging Options:
RS Stock No.:
681-1253
Mfr. Part No.:
1-111196-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

20

Number of Rows

2

Current

500mA

Pitch

1.27mm

Shrouded/Unshrouded

Shrouded

Voltage

30V ac

Mount Type

Cable

Connector Gender

Female

Orientation

Straight

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-65°C

Series

AMP-LATCH System 50

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper

Housing Material

LCP

TE Connectivity AMPMODU System 50 IDC Ribbon Cable Receptacle Connectors


AMPMODU System 50 ribbon cable connectors designed to terminate 0.05 mm² solid or stranded and 0.03 mm² stranded ribbon cable on to 0.64 mm centrelines. These AMPMODU System 50 ribbon cable connectors consist of a preassembled house and cover and are suitable for end and daisy chain termination. The IDC contacts of these connectors enable one-step cable termination without need for extra tooling. These AMPMODU System 50 ribbon cable connectors feature an integral positive locking latching feature for a secure connection to the mating header. Having this latching feature on the receptacle rather than the header means a saving in PCB space and reduces problems of compatibility caused by latch height. The side of the connector housings feature polarization bars to ensure accurate mating with the headers

Features & Benefits


High density Compact design

Preassembled house and cover

Suitable for daisy chain and end termination

IDC contacts for quick one-step assembly

Integral positive locking latches for secure mating connection

Polarization to prevent mismating

Gold plated contacts for high electrical performance and reliability

Product Application Information


AMPMODU System 50 connectors are Ideal for use in a wide range of high density applications. Applications include factory automation, telecommunications equipment, medical equipment, servers, test and measurement devices, storage equipment, automotive controls and gaming equipment

TE Connectivity AMPMODU System 50 Interconnection System


AMPMODU System 50 Interconnection System with a Compact space saving design and high density 1.27 x 2.54 mm contact spacing for use in high density applications. The AMPMODU System 50 connector system consists of PCB headers, PCB receptacles and wire to board IDC ribbon cable connectors. These connectors are available in various configurations making the AMPMODU System 50 connector system suitable for a wide range of applications. The contacts of the AMPMODU System 50 connectors are MADE from high conductivity copper alloy with selective gold plating for high electrical performance and reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy