TE Connectivity 20-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 165-0451
- Mfr. Part No.:
- 1-746610-5
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$205.50
(exc. GST)
$226.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $4.11 | $205.50 |
| 100 - 150 | $4.008 | $200.40 |
| 200 + | $3.946 | $197.30 |
*price indicative
- RS Stock No.:
- 165-0451
- Mfr. Part No.:
- 1-746610-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 250V ac | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Right Angle | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | IDC | |
| Series | AMP-LATCH | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 250V ac | ||
Mount Type Cable | ||
Connector Gender Male | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Right Angle | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -65°C | ||
Termination Type IDC | ||
Series AMP-LATCH | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- US
AMP-Latch 2.54mm PCB IDC DIP Plugs
AMP-Latch PCB DIP plugs with contacts on a 2.54 x 2.54 mm centreline for use in wire to board interconnections. These AMP-Latch PCB DIP plug connectors consist of a pre-assembled housing and cover and enable ribbon cable to be connected directly to the PCB without the need for a mating connector. IDC contacts enable these AMP-Latch connectors to produce fast and economical mass terminations without the need for preparing or stripping wire. The housings of these AMP-Latch PCB DIP plug connectors feature mating alignment and polarization features for accurate mating.
Part numbers X-216791-X also feature boardlocks for a secure connection to the PCB
Features and Benefits
• Allows direct connection of cable to PCB
• IDC contacts for fast and economical mass terminations
• Mating alignment and polarization
• Versions with boardlocks
Applications
These AMP-Latch PCB DIP plugs are suitable for use in a wide range of applications. These applications include computers, electronics, business equipment and medical equipment.
- RS Stock No. 6803183P
- Mfr. Part No. 1-746610-5
Each (Supplied in a Tube)
$4.14
- RS Stock No. 6803183
- Mfr. Part No. 1-746610-5
Each
$4.14
- RS Stock No. 6812155P
- Mfr. Part No. 5111448-4
Each (Supplied in a Bag)
$17.96
- RS Stock No. 6811288P
- Mfr. Part No. 1-111504-7
Each (Supplied in a Box)
$31.16
Related links
- TE Connectivity 20-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 20-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 20-Way IDC Connector Male for Cable, 1 Row
- TE Connectivity 40-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 26-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 34-Way IDC Connector Male for Cable, 2 Row









