TE Connectivity 12-Way IDC Connector Male for Cable, 2 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.44

(exc. GST)

$11.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 420 unit(s) shipping from 23 November 2026
  • Plus 740 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 620$2.088$10.44
625 +$2.05$10.25

*price indicative

Packaging Options:
RS Stock No.:
680-4993
Distrelec Article No.:
304-48-339
Mfr. Part No.:
1-215083-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

12

Product Type

IDC Connector

Number of Rows

2

Current

1.5A

Pitch

1.27mm

Connector Gender

Male

Shrouded/Unshrouded

Unshrouded

Mount Type

Cable

Voltage

230V ac

Orientation

Straight

Contact Plating

Tin over Nickel

Termination Type

IDC

Series

Micro-MaTch

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

PET

COO (Country of Origin):
DE

TE Connectivity Micro-Match Male-On-Wire Connector


A range of Micro-MaTch IDC Male-On-Wire ribbon cable connectors for use in wire to board interconnections. These Micro-MaTch ribbon cable connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be MADE which makes the contact spring system fretting resistant. These Micro-MaTch IDC Male-On-Wire ribbon cable connectors are supplied with a pre-assembled cover. The cover provides accurate positioning of the ribbon cable before and during the insulation displacement process. The cover is held in place by the contacts and two plastic latches at both end of the connector. These Micro-MaTch Male-On-Wire ribbon cable connectors have polarization features to prevent mismating

Features and Benefits


• Compact, space saving design

• Fully tin plated contacts

• Fretting corrosion resistant

• Gas tight connection

• Preassembled cover for accurate positioning of cable

• Polarization features to prevent mismating

Applications


These Micro-MaTch Male-On-Wire ribbon cable connectors are suitable for use in a wide range of wire to board applications including:

Production and material handling equipment

Control units

Robots and motors

Central heating units

Car radios

Navigation systems

Dashboard systems

Base stations

Set TOP boxes

Audio equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy