TE Connectivity 16-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 164-8685
- Mfr. Part No.:
- 8-215083-6
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$754.00
(exc. GST)
$829.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 750 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 - 1000 | $3.016 | $754.00 |
| 1250 + | $2.715 | $678.75 |
*price indicative
- RS Stock No.:
- 164-8685
- Mfr. Part No.:
- 8-215083-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Voltage | 230V ac | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Unshrouded | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Series | Micro-MaTch | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyethylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Voltage 230V ac | ||
Connector Gender Male | ||
Mount Type Cable | ||
Shrouded/Unshrouded Unshrouded | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Series Micro-MaTch | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Polyethylene Terephthalate | ||
- COO (Country of Origin):
- IE
TE Connectivity Micro-Match Male-On-Wire Connector
A range of Micro-MaTch IDC Male-On-Wire ribbon cable connectors for use in wire to board interconnections. These Micro-MaTch ribbon cable connectors have a compact, space saving design with a 1.27mm pitch. The IDC contacts have a contact spring system that prevents fretting corrosion. A positioning spring on the female contact absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch IDC Male-On-Wire ribbon cable connectors are supplied with a pre-assembled cover. The cover provides accurate positioning of the ribbon cable before and during the insulation displacement process. The cover is held in place by the contacts and two plastic latches at both end of the connector. These Micro-MaTch Male-On-Wire ribbon cable connectors have polarization features to prevent mismating
Features and Benefits
• Compact, space saving design
• Fully tin plated contacts
• Fretting corrosion resistant
• Gas tight connection
• Preassembled cover for accurate positioning of cable
• Polarization features to prevent mismating
Applications
These Micro-MaTch Male-On-Wire ribbon cable connectors are suitable for use in a wide range of wire to board applications including:
Production and material handling equipment
Control units
Robots and motors
Central heating units
Car radios
Navigation systems
Dashboard systems
Base stations
Set top boxes
Audio equipment
Related links
- TE Connectivity 16-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Plug for Cable Mount, 2-Row
- TE Connectivity 16-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Male for Panel Mount, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Panel Mount, 2 Row
- TE Connectivity 16-Way IDC Connector Female for Through Hole, 2 Row
- TE Connectivity 6-Way IDC Connector Male for Cable, 2 Row
