Molex 12-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
670-6155
Mfr. Part No.:
90327-3312
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

IDC Connector

Number of Contacts

12

Number of Rows

2

Current

1.2A

Pitch

1.27mm

Mount Type

Cable

Connector Gender

Female

Voltage

250V ac

Shrouded/Unshrouded

Unshrouded

Orientation

Right Angle

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Termination Type

IDC

Series

Picoflex

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

PET

COO (Country of Origin):
IE

IDT Housings


Single piece UL94V-0 housings for precise positioning of IDC cable

4 point contact ensures reliability

For tooling see stock no. 542-8093

1.27mm Wire to Board IDT - Molex Picoflex PF-50 Series


The Picoflex Series from Molex is a reliable range of Wire to Board connectors offering designers more options for high-density applications where standard discrete wire and flat flexible connectors are not appropriate. Picoflex IDT connectors are Ideal for automotive and consumer electronics industries.

50% space saving compared with traditional pitch

Pre-terminated cable assemblies available

Lower profile (mated height only 6.4mm)

Excellent polarisation features and integral strain relief

High resistance to vibration/shock

Approvals

UL (E29179); CSA (LR19980-181)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy