TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 535-4958
- Distrelec Article No.:
- 304-33-861
- Mfr. Part No.:
- 3-640442-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 130 more to save $0.91
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.76
(exc. GST)
$3.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 360 unit(s) shipping from 23 November 2026
- Plus 320 unit(s) shipping from 23 November 2026
- Plus 580 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $0.276 | $2.76 | - |
| 130 - 240 | $0.269 | $2.69 | $0.91 |
| 250 + | $0.263 | $2.63 | $3.25 |
*price indicative
- RS Stock No.:
- 535-4958
- Distrelec Article No.:
- 304-33-861
- Mfr. Part No.:
- 3-640442-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Voltage | 250V ac | |
| Orientation | Right Angle | |
| Contact Plating | Tin over Nickel | |
| Termination Type | IDC | |
| Series | MTA-100 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | Nylon | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 5A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Mount Type Cable | ||
Voltage 250V ac | ||
Orientation Right Angle | ||
Contact Plating Tin over Nickel | ||
Termination Type IDC | ||
Series MTA-100 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material Nylon | ||
Contact Material Copper | ||
TE Connectivity MTA-100 IDC Closed End Receptacle Connector (26 AWG)
MTA-100 IDC Closed End Connectors with a 2.54mm centreline pre-loaded with IDC contacts. These MTA-100 IDC Closed End Connectors are end to end stackable and have moulded ribs on the housings to prevent reverse mating.
MTA-100 IDC Closed End Connectors with part numbers X-643813-X, X-643814-X, X-643815-X, X-643816-X, X-644042-X, X-644044-X and X-644083-X have polarizing tabs.
MTA-100 IDC Closed End Connectors with part numbers X-641534-X, X-641535-X and X-641536-X are LED connectors designed to mate with the 0.36-0.51 mm [.014-.020 inch] diameter posts or square leads.
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
Approvals
UL (E28476); CSA (LR7189)
- RS Stock No. 5354857
- Mfr. Part No. 3-640440-2
Each (In a Pack of 10)
$0.231
- RS Stock No. 5437700P
- Mfr. Part No. 3-640441-2
Each (Supplied in a Bag)
$0.307
- RS Stock No. 5437700
- Mfr. Part No. 3-640441-2
Each (In a Pack of 10)
$0.307
- RS Stock No. 6827081
- Mfr. Part No. 3-643814-2
Each (In a Pack of 10)
$0.244
Related links
- TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 2-Way IDC Connector for Cable, 1 Row
- TE Connectivity 7-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 3-Way IDC Connector for Cable, 1 Row
- TE Connectivity 6-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 12-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 2-Way IDC Connector Female for Surface Mount, 1 Row











