TE Connectivity 3-Way IDC Connector for Cable, 1 Row

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-8643
Mfr. Part No.:
3-640442-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Product Type

IDC Connector

Mount Type

Cable

Number of Rows

1

Contact Material

Copper

Contact Plating

Tin over Nickel

Current

5 A

Housing Material

Nylon

Maximum Operating Temperature

105.0 °C

Minimum Operating Temperature

-55.0 °C

Orientation

Right Angle

Pitch

2.54 mm

Series

MTA-100

Termination Type

IDC

Voltage

250 V ac

COO (Country of Origin):
US

TE Connectivity MTA-100 IDC Closed End Receptacle Connector (26 AWG)


MTA-100 IDC Closed End Connectors with a 2.54mm centreline pre-loaded with IDC contacts. These MTA-100 IDC Closed End Connectors are end to end stackable and have moulded ribs on the housings to prevent reverse mating.

MTA-100 IDC Closed End Connectors with part numbers X-643813-X, X-643814-X, X-643815-X, X-643816-X, X-644042-X, X-644044-X and X-644083-X have polarizing tabs.

MTA-100 IDC Closed End Connectors with part numbers X-641534-X, X-641535-X and X-641536-X are LED connectors designed to mate with the 0.36-0.51 mm [.014-.020 inch] diameter posts or square leads.

TE Connectivity MTA-100 2.54mm Interconnect System


MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Approvals

UL (E28476); CSA (LR7189)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy