TE Connectivity 6-Way IDC Connector Male for Through Hole, 2 Row
- RS Stock No.:
- 532-5231
- Distrelec Article No.:
- 304-43-037
- Mfr. Part No.:
- 7-215570-6
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 65 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.83
(exc. GST)
$11.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
- Plus 1,235 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $2.166 | $10.83 | - |
| 65 - 120 | $2.13 | $10.65 | 1% |
| 125 + | $2.092 | $10.46 | 3% |
*price indicative
- RS Stock No.:
- 532-5231
- Distrelec Article No.:
- 304-43-037
- Mfr. Part No.:
- 7-215570-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Mount Type | Through Hole | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Male | |
| Voltage | 100V | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Series | Micro-MaTch | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Mount Type Through Hole | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Male | ||
Voltage 100V | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Series Micro-MaTch | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material PET | ||
- COO (Country of Origin):
- DE
TE Connectivity Micro-MaTch Paddle Board Connectors
Micro-MaTch Paddle Board or IDC transition connectors for use in wire to board interconnections. These Micro-MaTch paddle board connectors enable ribbon cable to be connected directly to the PCB without the need for a mating connector. The PCB paddle board connector features IDC contacts eliminating the need for wire preparation. The Micro-MaTch range of connectors have a compact, space saving design. The female contacts have a contact spring system that prevents fretting corrosion. A positioning spring absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch paddle board IDC connectors feature a kinked leg design for secure retention to the PCB and board stand offs.
Features and Benefits
• Compact, space saving design
• Allows direct connection of cable to PCB
• Fully tin plated IDC contacts
• Fretting corrosion resistant
• Gas tight connection
• Kinked legs for secure retention
• Board stand offs
Applications
These Micro-MaTch connectors are designed for use in a wide range of applications. These applications include the following:
Production and Material Handling equipment
Robots and Motors
Control Units
Central Heating Units
Car Radios
Navigation Systems
Dashboard Systems
Base Stations
Set Top Boxes
Audio equipment
Related links
- TE Connectivity 6-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 6-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 8-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 4-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 6-Way IDC Connector for Cable, 2 Row
- TE Connectivity 6-Way IDC Connector Female for Cable, 1 Row
