3M 14-Way IDC Connector Male for Wire, 2 Row

Subtotal (1 unit)*

$13.85

(exc. GST)

$15.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 409 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.85

*price indicative

RS Stock No.:
276-9504
Distrelec Article No.:
143-67-793
Mfr. Part No.:
7100234291
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

IDC Connector

Number of Contacts

14

Number of Rows

2

Pitch

2.54mm

Voltage

125V

Connector Gender

Male

Mount Type

Wire

Minimum Operating Temperature

-55°C

Series

4600

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

Withstanding Voltage: 1000 VACrms at Sea Level, UL & CUL Voltage Rating: 125VAC, Insulation Resistance: > 1 x 109 Ohms at 500 VDC

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Contact Material

Copper Alloy

RoHS Status: Exempt

COO (Country of Origin):
VN
The 3M wire mount plug 4600 Series is a 0.100 inch x 0.100 inch connector for 0.050 inch pitch cable. It will accept flat cable or discrete wire. Shrouded to protect against physical and chemical pin damage.

Optional ejector latches

Accepts flat cable or discrete wire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy