- RS Stock No.:
- 502-8889
- Mfr. Part No.:
- 3406-0000PR
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 502-8889
- Mfr. Part No.:
- 3406-0000PR
- Brand:
- 3M
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2.54mm |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Termination Method | IDT |
Current Rating | 1A |
Contact Plating | Gold over Nickel |
Series | 3000 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Contact Material | Copper Alloy |
Housing Material | PBT |