Wurth Elektronik 2-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 213-8972
- Mfr. Part No.:
- 661002152222
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 213-8972
- Mfr. Part No.:
- 661002152222
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Voltage | 50V | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Series | WR-WTB | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Unshrouded | ||
Connector Gender Female | ||
Mount Type Cable | ||
Voltage 50V | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Series WR-WTB | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- RO
The Wurth Elektronik WR-WTB 2.54 mm female IDC connector ribbon flat cable has 28 to 26 (AWG) stranded wire section. It has black colour. It is made up of Phosphor Bronze.
It works on the operating temperature from -40°C up to +125°C
It is RoHS compliant
- RS Stock No. 1899542
- Mfr. Part No. 661002152022
Each (In a Pack of 5)
$1.374
- RS Stock No. 1899435
- Mfr. Part No. 661002151922
Each (In a Pack of 5)
$1.154
- RS Stock No. 5066998
- Mfr. Part No. 661002151923
Each (In a Pack of 10)
$1.401
- RS Stock No. 1633499
- Mfr. Part No. 661002151923
Each (In a Tube of 110)
$1.159
Related links
- Wurth Elektronik 2-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 14-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 10-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 10-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 24-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 10-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 34-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 20-Way IDC Connector Male for Cable, 2 Row








