Wurth Elektronik 18-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 211-3597
- Mfr. Part No.:
- 690207101872
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $0.42
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.65
(exc. GST)
$6.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 64 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 4 | $2.825 | $5.65 | - |
| 6 + | $2.755 | $5.51 | $0.42 |
*price indicative
- RS Stock No.:
- 211-3597
- Mfr. Part No.:
- 690207101872
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Unshrouded | |
| Orientation | Straight | |
| Contact Plating | Matt Tin over Nickel | |
| Termination Type | Solder | |
| Series | WR-MM | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Voltage 250V | ||
Connector Gender Male | ||
Shrouded/Unshrouded Unshrouded | ||
Orientation Straight | ||
Contact Plating Matt Tin over Nickel | ||
Termination Type Solder | ||
Series WR-MM | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-MM transition connector has stamped contact. The contacts are made up of phosphor bronze.
It has matte tin over nickel contact plating
Related links
- Wurth Elektronik 18-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 18-Way IDC Connector Male for Cable, 2 Row
- Molex 18-Way IDC Connector Male for Cable, 1 Row
- Molex 18-Way IDC Connector Male for Through Hole, 1 Row
- Wurth Elektronik 34-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 14-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 50-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 10-Way IDC Connector Male for Cable, 2 Row
