Wurth Elektronik 16-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 211-3593
- Mfr. Part No.:
- 690207101672
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 24 units)*
$52.90
(exc. GST)
$58.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 168 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 24 - 24 | $2.204 | $52.90 |
| 48 - 72 | $2.15 | $51.60 |
| 96 + | $2.118 | $50.83 |
*price indicative
- RS Stock No.:
- 211-3593
- Mfr. Part No.:
- 690207101672
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 16 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Unshrouded | |
| Voltage | 250V | |
| Orientation | Straight | |
| Contact Plating | Matt Tin over Nickel | |
| Series | WR-MM | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 16 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
Shrouded/Unshrouded Unshrouded | ||
Voltage 250V | ||
Orientation Straight | ||
Contact Plating Matt Tin over Nickel | ||
Series WR-MM | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-MM transition connector has stamped contact. The contacts are made up of phosphor bronze.
It has matte tin over nickel contact plating
Related links
- Wurth Elektronik 16-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 16-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 16-Way IDC Connector Female for Cable, 2 Row
- HARTING 16-Way IDC Connector Male for Cable, 2 Row
- 3M 16-Way IDC Connector Male for Cable, 2 Row
- RS PRO 16-Way IDC Connector Male for Cable, 2 Row
- ASSMANN WSW 16-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 16-Way IDC Connector Male for Cable, 2 Row
