Wurth Elektronik 30-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 211-3153
- Mfr. Part No.:
- 62503022323
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 480 more to save 10%
View bulk pricing optionsSubtotal (1 tray of 96 units)*
$331.97
(exc. GST)
$365.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 192 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 96 - 384 | $3.458 | $331.97 | - |
| 480 + | $3.112 | $298.75 | 10% |
*price indicative
- RS Stock No.:
- 211-3153
- Mfr. Part No.:
- 62503022323
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | IDC Connector | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2mm | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Unshrouded | |
| Voltage | 250V | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Series | WR-BHD | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type IDC Connector | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2mm | ||
Connector Gender Male | ||
Shrouded/Unshrouded Unshrouded | ||
Voltage 250V | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Series WR-BHD | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material PBT | ||
Contact Material Copper Alloy | ||
The Wurth Elektronik WR-BHD 2.00 mm board to cable transition connector has black colour. It is made up of copper alloy. It has stamped contact type. It comes with UL94 V-0 insulator flammability rating.
It has -40 up to +125 °C operating temperature
It is RoHS compliant
Related links
- Wurth Elektronik 30-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 30-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 30-Way IDC Connector Female for Cable, 2 Row
- 3M 30-Way IDC Connector Male for Cable, 2 Row
- 3M 30-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 30-Way IDC Connector Female for Cable 2 Row
- Amphenol Communications Solutions 30-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 30-Way IDC Connector Female for Cable, 2 Row
