Wurth Elektronik 20-Way IDC Connector Male for Through Hole, 2 Row
- RS Stock No.:
- 197-3367
- Mfr. Part No.:
- 490107672012
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$61.85
(exc. GST)
$68.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 15 - 15 | $4.123 | $61.85 |
| 30 - 45 | $4.019 | $60.29 |
| 60 + | $3.955 | $59.33 |
*price indicative
- RS Stock No.:
- 197-3367
- Mfr. Part No.:
- 490107672012
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 20 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Voltage | 100V | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Series | WR-WST Redfit | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Nickel Silicon | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 20 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Voltage 100V | ||
Orientation Straight | ||
Contact Plating Gold | ||
Series WR-WST Redfit | ||
Minimum Operating Temperature -20°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Nickel Silicon | ||
Housing Material LCP | ||
The Wurth Elektronik WR-WST series 20 pin redfit IDC is a solderless reversible direct plug-in connector with SKEDD technology and insulation displacement connection. It is designed and manufactured for use in general electronic equipment.
Operating temperature range is from -25°C to +105°C
Insulator material is LCP
Contact material is CuNiSi
Halogen free
- RS Stock No. 1970108
- Mfr. Part No. EHT-115-01-F-D
Each (In a Tube of 12)
$8.227
- RS Stock No. 7718247
- Mfr. Part No. 690207102072
Each (In a Pack of 5)
$2.394
- RS Stock No. 1973368
- Mfr. Part No. 490107672012
Each (In a Pack of 5)
$4.418
- RS Stock No. 1970028
- Mfr. Part No. EHT-120-01-F-D
Each
$10.51
Related links
- Wurth Elektronik 20-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 20-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 20-Way IDC Connector Female for Cable, 2 Row
- Hirose 20-Way IDC Connector Male for Through Hole, 2 Row
- HARTING 20-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 20-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 4-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 6-Way IDC Connector Male for Through Hole, 2 Row










