- RS Stock No.:
- 196-9793
- Mfr. Part No.:
- EHT-110-01-F-D
- Brand:
- Samtec
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.71
(exc. GST)
$8.48
(inc. GST)
Units | Per unit |
1 - 3 | $7.71 |
4 + | $7.51 |
- RS Stock No.:
- 196-9793
- Mfr. Part No.:
- EHT-110-01-F-D
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
The Samtec EHT-110-01-F-D is a shrouded IDC ejector header. This header has polarization notch and it also has optional caps to lock cable. Its terminal is made up of phosphor bronze.
Insulator material: black liquid crystal polymer
Operating temperature range:-55°C to +125°C
SMT lead coplanarity:0.10mm max
Operating temperature range:-55°C to +125°C
SMT lead coplanarity:0.10mm max
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Gender | Male |
Pitch | 2mm |
Mounting Type | Through Hole |
Related links
- Samtec Surface Mount PCB Header 2.0mm Pitch Shrouded
- Samtec 10-Way PCB Header Plug for Through Hole Mount, 2-Row
- Samtec 50-Way PCB Header Plug for Through Hole Mount, 2-Row
- Samtec 30-Way PCB Header Plug for Through Hole Mount, 2-Row
- Samtec EHT Series Straight PCB Header 2.0mm Pitch Shrouded
- Samtec 40-Way PCB Header Plug for Through Hole Mount, 2-Row
- Samtec 20-Way PCB Header Plug for Surface Mount, 2-Row
- Samtec EHT Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded