Samtec 20-Way PCB Header Male for Surface, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 tube of 25 units)*

$123.25

(exc. GST)

$135.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
25 - 25$4.93$123.25-
50 - 75$4.807$120.182%
100 +$4.733$118.333%

*price indicative

RS Stock No.:
196-9799
Mfr. Part No.:
ESHF-110-01-L-D-SM-LC
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Number of Contacts

20

Number of Rows

2

Pitch

1.27mm

Mount Type

Surface

Shrouded/Unshrouded

Shrouded

Connector Gender

Male

Orientation

Straight

Contact Plating

Tin, Gold

Minimum Operating Temperature

-55°C

Series

ESHF

Termination Type

IDC

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Housing Material

LCP

Contact Material

Phosphor Bronze

The Samtec ESHF-110-01-L-D-SM-LC is a shrouded and ejector IDC header. It has Polarization notch and the terminal is made up of phosphor bronze.

Operating temp range:-55°C to +125°C

Insulator material: black liquid crystal polymer

SMT lead coplanarity:0.10mm max

  • RS Stock No. 1969800
  • Mfr. Part No. ESHF-110-01-L-D-SM-LC
Each
$5.99
  • RS Stock No. 2271142
  • Mfr. Part No. EHT-108-01-S-D-SM-P-TR
Each
$17.04
  • RS Stock No. 1969793
  • Mfr. Part No. EHT-110-01-F-D
Each
$5.95
  • RS Stock No. 1969788
  • Mfr. Part No. EHF-125-01-F-D-SM
Each
$9.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy