TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 245 more to save 10%

View bulk pricing options

Subtotal (1 tray of 49 units)*

$580.01

(exc. GST)

$638.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 784 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
49 - 196$11.837$580.01-
245 +$10.653$522.0010%

*price indicative

RS Stock No.:
191-7847
Mfr. Part No.:
1-1658526-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Voltage

300V

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Series

609

Termination Type

IDC

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Housing Material

Glass Filled Thermoplastic

Contact Material

Beryllium Copper

Novo receptacles offer a dual contact interface with all normal force created by metal-to-metal contact. This provides a higher degree of contact reliability. Novo receptacles feature two rows of contacts on .100 x .100 [2.54 x 2.54] centrelines in select sizes from 10 to 64 positions. Contacts mate with .0252 [0.642] or round posts with .245 [6.22] max. and .175 [4.45] min. lengths. The Novo tuning fork contact offers a military-approved design, and at a lower cost. Contacts are made of phosphor bronze and are available in a choice of duplex .000015 [0.00038] or .000030 [0.00076] gold in the mating area, and .000100 [0.00254] tin in the termination area, with the entire contact underplated with .000050 [0.00127] nickel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy