TE Connectivity 14-Way IDC Connector Female for Cable, 2 Row

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save 2%

View bulk pricing options

Subtotal (1 box of 1500 units)*

$2,308.50

(exc. GST)

$2,539.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
1500 - 1500$1.539$2,308.50-
3000 - 4500$1.501$2,251.502%
6000 +$1.477$2,215.504%

*price indicative

RS Stock No.:
189-5879
Mfr. Part No.:
1-215915-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

14

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Mount Type

Cable

Voltage

500V ac

Orientation

Straight

Contact Plating

Gold over Nickel

Series

AMP-LATCH

Minimum Operating Temperature

-65°C

Termination Type

Crimp

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Housing Material

TPE

Contact Material

Phosphor Bronze

RoHS Status: Exempt

TE Connectivity AMP-Latch Mil Spec IDC Ribbon Cable Socket Connectors


A range of TE Connectivity connectors for 1.27 mm (0.05 inch) pitch ribbon cable.

These female socket connector contacts mate with 0.64 mm (0.025 inch) square or round posts with 6.22 mm (0.245 inch) max. and 4.45 mm (0.175 inch) min. lengths which could have been previously soldered into the PCB.

  • RS Stock No. 6811253P
  • Mfr. Part No. 1-111196-8
Each (Supplied in a Box)
$14.32
  • RS Stock No. 6811370
  • Mfr. Part No. 1-215911-4
Each (In a Pack of 5)
$3.06
  • RS Stock No. 1642464
  • Mfr. Part No. 172053-2
Each (In a Bag of 1000)
$1.886
  • RS Stock No. 5355002
  • Mfr. Part No. 3-640442-6
Each (In a Pack of 10)
$0.789

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy