TE Connectivity 14-Way IDC Connector Socket for Cable Mount, 1-Row

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-0419
Mfr. Part No.:
1-353293-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

14

Number of Rows

1

Gender

Female

Pitch

1.5mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

2A

Contact Plating

Tin over Nickel

Series

AMP Mini CT

Minimum Operating Temperature

-30.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

50.0 V ac, 50.0 V dc

Housing Material

Nylon

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN

  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy